
ASEK1569KLJ-T-DK | |
|---|---|
DigiKey Part Number | 620-1847-ND |
Manufacturer | |
Manufacturer Product Number | ASEK1569KLJ-T-DK |
Description | EVAL BOARD FOR A1569K |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | A1569K - 1 Non-Isolated Output LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | 150mA | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | - | |
Features | - | |
Voltage - Input | 7V ~ 24V | |
Contents | Board(s) | |
Utilized IC / Part | A1569K | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.157.36000 | kr.157.36 |
| Unit Price without VAT: | kr.157.36000 |
|---|---|
| Unit Price with VAT: | kr.196.70000 |


