Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

A1213LLHLT-T | |
|---|---|
DigiKey Part Number | A1213LLHLT-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A1213LLHLT-T |
Description | MAGNETIC SWITCH LATCH SOT23W |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect SOT-23W |
Datasheet | Datasheet |
EDA/CAD Models | A1213LLHLT-T Models |
Category | Voltage - Supply 3.8V ~ 24V |
Mfr | Current - Supply (Max) 7.5mA |
Packaging Tape & Reel (TR) | Current - Output (Max) 25mA |
Part Status Obsolete | Output Type Open Drain |
Function Latch | Operating Temperature -40°C ~ 150°C (TA) |
Technology | Mounting Type Surface Mount |
Polarization South Pole | Supplier Device Package SOT-23W |
Sensing Range 20mT Trip, -20mT Release | Package / Case SOT-23W |
Test Condition -40°C ~ 150°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRV5023AJEDBZRQ1 | Texas Instruments | 2.717 | 296-51075-1-ND | kr.3.30000 | Similar |
| DRV5023AJEDBZTQ1 | Texas Instruments | 2.199 | 296-DRV5023AJEDBZTQ1CT-ND | kr.7.23000 | Similar |
| DRV5023AJQDBZRQ1 | Texas Instruments | 4.481 | 296-49623-1-ND | kr.3.30000 | Similar |
| DRV5023AJQDBZTQ1 | Texas Instruments | 2.948 | 296-DRV5023AJQDBZTQ1CT-ND | kr.7.23000 | Similar |
| DRV5023BIEDBZRQ1 | Texas Instruments | 0 | 296-51076-2-ND | kr.1.75402 | Similar |




