ATS675LSETN-HT-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS128LSETN-T

DigiKey Part Number
620-1661-2-ND - Tape & Reel (TR)
620-1661-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ATS128LSETN-T
Description
MAGNETIC SWITCH SPEC PURP 4SIP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Digital Switch Special Purpose Analog Voltage Hall Effect 4-SIP
Datasheet
 Datasheet
EDA/CAD Models
ATS128LSETN-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Function
Special Purpose
Technology
Polarization
North Pole, South Pole
Sensing Range
Programmable
Test Condition
-
Voltage - Supply
3V ~ 24V
Current - Supply (Max)
5.5mA
Current - Output (Max)
20mA
Output Type
Analog Voltage
Features
-
Operating Temperature
-40°C ~ 150°C (TA)
Mounting Type
Through Hole
Supplier Device Package
4-SIP
Package / Case
4-SSIP Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.561
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.33.34000kr.33.34
5kr.29.95200kr.149.76
10kr.28.68500kr.286.85
25kr.27.17960kr.679.49
50kr.26.15040kr.1,307.52
100kr.25.20830kr.2,520.83
Tape & Reel (TR)
QuantityUnit PriceExt Price
450kr.23.42342kr.10,540.54
900kr.22.70699kr.20,436.29
1.350kr.22.31571kr.30,126.21
2.250kr.21.85014kr.49,162.82
Manufacturers Standard Package
Unit Price without VAT:kr.33.34000
Unit Price with VAT:kr.41.67500