
A1667LK-T | |
|---|---|
DigiKey Part Number | 620-1479-ND |
Manufacturer | |
Manufacturer Product Number | A1667LK-T |
Description | MAGNETIC SWITCH 4SIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Analog Voltage Hall Effect 4-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | - | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 70% Trip, 30% Release | |
Test Condition | - | |
Voltage - Supply | 4V ~ 24V | |
Current - Supply (Max) | 12mA | |
Current - Output (Max) | 25mA | |
Output Type | Analog Voltage | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 4-SIP | |
Package / Case | 4-SSIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.13000 | kr.22.13 |
| 5 | kr.19.79400 | kr.98.97 |
| 10 | kr.18.91900 | kr.189.19 |
| 25 | kr.17.87360 | kr.446.84 |
| 50 | kr.17.16240 | kr.858.12 |
| 100 | kr.16.51060 | kr.1,651.06 |
| 500 | kr.15.19964 | kr.7,599.82 |
| 4.000 | kr.14.07173 | kr.56,286.92 |
| Unit Price without VAT: | kr.22.13000 |
|---|---|
| Unit Price with VAT: | kr.27.66250 |


