A1388LLHLT-2-T is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Allegro MicroSystems
In Stock: 16.637
Unit Price: kr.10.90000
Datasheet
Hall Effect Sensor Single Axis SOT-23W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1388LLHLT-2-T

DigiKey Part Number
620-1503-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A1388LLHLT-2-T
Description
SEN HALL EFFECT ANLG VOLT SOT23W
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis SOT-23W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Technology
Hall Effect
Axis
Single
Output Type
Analog Voltage
Sensing Range
-
Voltage - Supply
4.5V ~ 5.5V
Current - Supply (Max)
11.5mA
Current - Output (Max)
10mA
Resolution
-
Bandwidth
20kHz
Operating Temperature
-40°C ~ 150°C
Features
Temperature Compensated
Supplier Device Package
SOT-23W
Mounting Type
Surface Mount
Package / Case
SOT-23W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Marketplace Stock: 21.000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
18.000kr.9.78215kr.176,078.70
Manufacturers Standard Package
Unit Price without VAT:kr.9.78215
Unit Price with VAT:kr.12.22769

Other Suppliers on DigiKey

21.000In Stock
Ships from Flip Electronics