
A1308LLHLT-2-T | |
|---|---|
DigiKey Part Number | 620-A1308LLHLT-2-TTR-ND - Tape & Reel (TR) 620-A1308LLHLT-2-TCT-ND - Cut Tape (CT) 620-A1308LLHLT-2-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A1308LLHLT-2-T |
Description | SEN HALL EFFECT ANALOG VOLTAGE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply (Max) | 11.5mA | |
Current - Output (Max) | 2mA | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 150°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.00000 | kr.9.00 |
| 5 | kr.7.96000 | kr.39.80 |
| 10 | kr.7.57500 | kr.75.75 |
| 25 | kr.7.10920 | kr.177.73 |
| 50 | kr.6.79260 | kr.339.63 |
| 100 | kr.6.50270 | kr.650.27 |
| 500 | kr.5.91920 | kr.2,959.60 |
| 1.000 | kr.5.70225 | kr.5,702.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.39468 | kr.16,184.04 |
| 6.000 | kr.5.22130 | kr.31,327.80 |
| 9.000 | kr.5.12660 | kr.46,139.40 |
| Unit Price without VAT: | kr.9.00000 |
|---|---|
| Unit Price with VAT: | kr.11.25000 |

