
S23305-25.000-X-R | |
---|---|
DigiKey Part Number | 3997-S23305-25.000-X-RTR-ND - Tape & Reel (TR) 3997-S23305-25.000-X-RCT-ND - Cut Tape (CT) 3997-S23305-25.000-X-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S23305-25.000-X-R |
Description | XTAL OSC XO 25.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | S23305-25.000-X-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 12mA | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.7.94000 | kr.7.94 |
10 | kr.6.91200 | kr.69.12 |
25 | kr.6.53560 | kr.163.39 |
50 | kr.6.26560 | kr.313.28 |
100 | kr.6.00580 | kr.600.58 |
250 | kr.5.67960 | kr.1,419.90 |
500 | kr.5.44486 | kr.2,722.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.5.21971 | kr.5,219.71 |
2.000 | kr.5.00407 | kr.10,008.14 |
3.000 | kr.4.88213 | kr.14,646.39 |
5.000 | kr.4.73284 | kr.23,664.20 |
7.000 | kr.4.63704 | kr.32,459.28 |
10.000 | kr.4.53768 | kr.45,376.80 |
12.000 | kr.4.48774 | kr.53,852.88 |
Unit Price without VAT: | kr.7.94000 |
---|---|
Unit Price with VAT: | kr.9.92500 |