
C3E-12.000-18-1020-X-R | |
---|---|
DigiKey Part Number | 3997-C3E-12.000-18-1020-X-RTR-ND - Tape & Reel (TR) 3997-C3E-12.000-18-1020-X-RCT-ND - Cut Tape (CT) 3997-C3E-12.000-18-1020-X-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3E-12.000-18-1020-X-R |
Description | CRYSTAL 12MHZ 18PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 18pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C3E-12.000-18-1020-X-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.62000 | kr.2.62 |
10 | kr.2.25900 | kr.22.59 |
25 | kr.2.13760 | kr.53.44 |
50 | kr.2.04920 | kr.102.46 |
100 | kr.1.96480 | kr.196.48 |
250 | kr.1.85804 | kr.464.51 |
500 | kr.1.78100 | kr.890.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.1.70733 | kr.1,707.33 |
2.000 | kr.1.63671 | kr.3,273.42 |
3.000 | kr.1.59676 | kr.4,790.28 |
5.000 | kr.1.54783 | kr.7,739.15 |
7.000 | kr.1.51643 | kr.10,615.01 |
10.000 | kr.1.48385 | kr.14,838.50 |
12.000 | kr.1.46747 | kr.17,609.64 |
24.000 | kr.1.40685 | kr.33,764.40 |
25.000 | kr.1.40336 | kr.35,084.00 |
Unit Price without VAT: | kr.2.62000 |
---|---|
Unit Price with VAT: | kr.3.27500 |