S218025T-24.000-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S23305-25.000-X-R

DigiKey Part Number
3997-S23305-25.000-X-RTR-ND - Tape & Reel (TR)
3997-S23305-25.000-X-RCT-ND - Cut Tape (CT)
3997-S23305-25.000-X-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S23305-25.000-X-R
Description
XTAL OSC XO 25.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
S23305-25.000-X-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
25 MHz
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
12mA
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.037" (0.95mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.465
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.94000kr.7.94
10kr.6.91200kr.69.12
25kr.6.53560kr.163.39
50kr.6.26560kr.313.28
100kr.6.00580kr.600.58
250kr.5.67960kr.1,419.90
500kr.5.44486kr.2,722.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.21971kr.5,219.71
2.000kr.5.00407kr.10,008.14
3.000kr.4.88213kr.14,646.39
5.000kr.4.73284kr.23,664.20
7.000kr.4.63704kr.32,459.28
10.000kr.4.53768kr.45,376.80
12.000kr.4.48774kr.53,852.88
Manufacturers Standard Package
Unit Price without VAT:kr.7.94000
Unit Price with VAT:kr.9.92500