Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D38999/24FJ35PBL | |
|---|---|
DigiKey Part Number | 2899-D38999/24FJ35PBLS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24FJ35PBL |
Description | D38999 SER III RECEPTACLE THREAD |
Customer Reference | |
Detailed Description | 128 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Contact Size 22D |
Manufacturer Souriau-Sunbank by Eaton | Mounting Type Panel Mount |
Series | Mounting Feature Bulkhead - Front Side Nut |
Packaging Bag | Fastening Type Threaded |
Part Status Active | Orientation B |
Connector Type Receptacle Housing | Primary Material Metal |
Type For Male Pins | Shell Material Aluminum |
Number of Positions 128 | Shell Finish Nickel |
Grade Military | Housing Color Silver |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 25-35 | Contact Shape Circular |
Shell Size, MIL J | Base Product Number |
Contact Type Crimp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D38999/24FJ35PBL | Air Electro, Inc. | 0 | 2899-D38999/24FJ35PBLAE-ND | kr.0.00000 | Parametric Equivalent |
| D38999/24FJ35PBL | Air Electro, Inc. | 0 | 2899-D38999/24FJ35PBLS-ND | kr.0.00000 | Parametric Equivalent |
| D38999/24GJ35PB(LC) | Amphenol Aerospace Operations | 0 | 1178-D38999/24GJ35PB(LC)-ND | kr.4,946.72000 | Parametric Equivalent |
| DTS24F25-35AB [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F25-35AB[V001]-ND | kr.2,312.31340 | Parametric Equivalent |
| DTS24F25-35PB-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F25-35PB-6149[V001]-ND | kr.2,106.30140 | Parametric Equivalent |




