BACC63CT25D61PAH is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Air Electro, Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: kr.2,324.32260
Datasheet
Image for BACC63CT25D61PAH is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BACC63CT25D61PAH

DigiKey Part Number
2899-BACC63CT25D61PAH-ND
Manufacturer
Manufacturer Product Number
BACC63CT25D61PAH
Description
SOURIAU_CONNECTOR
Customer Reference
Detailed Description
61 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Manufacturer
Souriau-Sunbank by Eaton
Orientation
A
Series
Shell Material
Composite
Packaging
Bulk
Shell Finish
Cadmium
Part Status
Active
Housing Color
Olive Drab
Connector Type
Plug Housing
Ingress Protection
Environment Resistant
Type
For Male Pins
Features
Coupling Nut
Number of Positions
61
Shielding
Shielded
Shell Size - Insert
25-61
Note
Contacts Sold Separately
Contact Type
Crimp
Insert Material
Thermoplastic
Contact Size
20
Contact Shape
Circular
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-65°C ~ 175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BACC63CT25D61PAHAir Electro, Inc.02899-BACC63CT25D61PAH-NDkr.0.00000Parametric Equivalent
YACT26JJ61AA000000TE Connectivity Deutsch Connectors0YACT26JJ61AA000000-NDkr.2,324.32260Parametric Equivalent
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.