
AMEL30-5S277HAVZ | |
|---|---|
DigiKey Part Number | 5245-AMEL30-5S277HAVZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEL30-5S277HAVZ |
Description | AC/DC CONVERTER 5V 30W |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 6A 85 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 120 ~ 430 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6A | |
Power (Watts) | 30 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.74" L x 1.54" W x 0.94" H (69.5mm x 39.0mm x 24.0mm) | |
Approval Agency | CE, UL, UR | |
Standard Number | 60335-1; 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1.5% | |
Weight | 0.220 lb (100.00 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.132.23000 | kr.132.23 |
| 10 | kr.116.23500 | kr.1,162.35 |
| 25 | kr.110.41360 | kr.2,760.34 |
| 50 | kr.106.20820 | kr.5,310.41 |
| 100 | kr.102.16030 | kr.10,216.03 |
| 250 | kr.97.04644 | kr.24,261.61 |
| 500 | kr.93.34802 | kr.46,674.01 |
| Unit Price without VAT: | kr.132.23000 |
|---|---|
| Unit Price with VAT: | kr.165.28750 |



