Parametric Equivalent



TPP 40-105E-D | |
|---|---|
DigiKey Part Number | 1951-TPP40-105E-D-ND |
Manufacturer | |
Manufacturer Product Number | TPP 40-105E-D |
Description | AC/DC CONVERTER 5V 40W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 8A 85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TPP 40-105E-D Models |
Category | Applications ITE (Commercial), Medical |
Manufacturer Traco Power | Features DC Input Capable, Universal Input |
Series | Operating Temperature -40°C ~ 85°C (With Derating) |
Packaging Box | Efficiency 90% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 6-DIP Module, 5 Leads |
Number of Outputs 1 | Size / Dimension 3.20" L x 2.20" W x 1.20" H (81.3mm x 55.9mm x 30.5mm) |
Voltage - Input 85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC | Approval Agency CB, CE, CSA, cURus, UKCA |
Voltage - Output 1 5V | Standard Number 60601-1; 62368-1 |
Current - Output (Max) 8A | Line Regulation 0.2% |
Power (Watts) 40 W | Load Regulation 0.5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPP 65-105E-D | Traco Power | 1 | 1951-TPP65-105E-D-ND | kr.508.44000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.463.76000 | kr.463.76 |
| 5 | kr.441.70000 | kr.2,208.50 |
| 10 | kr.432.52100 | kr.4,325.21 |
| 25 | kr.420.67800 | kr.10,516.95 |
| 50 | kr.411.94120 | kr.20,597.06 |
| 100 | kr.403.38000 | kr.40,338.00 |
| Unit Price without VAT: | kr.463.76000 |
|---|---|
| Unit Price with VAT: | kr.579.70000 |


