SQR-SD4N16G3K2NEHB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: kr.17,115.21000

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: kr.9,919.00000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: kr.7,653.28000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: kr.12,424.57000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: kr.12,026.16000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: kr.10,078.20000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: kr.9,445.78000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: kr.5,812.87000

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: kr.11,398.58000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: kr.1,011.57000

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: kr.8,469.06000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: kr.7,271.38000
Datasheet

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: kr.0.00000
Datasheet
New at DigiKey
Image for SQR-SD4N16G3K2NEHB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQR-SD4N16G3K2NEHB

DigiKey Part Number
2084-SQR-SD4N16G3K2NEHB-ND
Manufacturer
Manufacturer Product Number
SQR-SD4N16G3K2NEHB
Description
260PIN ECC SODIMM DDR4 3200 16GB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 16GB 260-SODIMM
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Type
DDR4 SDRAM
Manufacturer
Advantech Corporation
Memory Size
16GB
Series
Transfer Rate (Mb/s, MT/s, MHz)
3200
Packaging
Bulk
Package / Case
260-SODIMM
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AQD-SD4U16GN32-SEAdvantech Corporation02084-AQD-SD4U16GN32-SE-NDkr.0.00000Parametric Equivalent
SQR-SD4E16G3K2MNEBAdvantech Corporation02084-SQR-SD4E16G3K2MNEB-NDkr.17,115.21000Parametric Equivalent
SQR-SD4I16G3K2HEBGAdvantech Corporation02084-SQR-SD4I16G3K2HEBG-NDkr.9,919.00000Parametric Equivalent
SQR-SD4I16G3K2HNBGAdvantech Corporation02084-SQR-SD4I16G3K2HNBG-NDkr.7,653.28000Parametric Equivalent
SQR-SD4I16G3K2MERBAdvantech Corporation02084-SQR-SD4I16G3K2MERB-NDkr.12,424.57000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.6,902.10000kr.6,902.10
Manufacturers Standard Package
Unit Price without VAT:kr.6,902.10000
Unit Price with VAT:kr.8,627.62500