Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SQR-SD4N16G3K2MERB | |
|---|---|
DigiKey Part Number | 2084-SQR-SD4N16G3K2MERB-ND |
Manufacturer | |
Manufacturer Product Number | SQR-SD4N16G3K2MERB |
Description | 260PIN ECC SODIMM DDR4 3200 16GB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 16GB 260-SODIMM |
Datasheet | Datasheet |
Category | Memory Type DDR4 SDRAM |
Manufacturer Advantech Corporation | Memory Size 16GB |
Series | Transfer Rate (Mb/s, MT/s, MHz) 3200 |
Packaging Bulk | Package / Case 260-SODIMM |
Part Status Active |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQD-SD4U16GN32-SE | Advantech Corporation | 0 | 2084-AQD-SD4U16GN32-SE-ND | kr.0.00000 | Parametric Equivalent |
| SQR-SD4E16G3K2MNEB | Advantech Corporation | 0 | 2084-SQR-SD4E16G3K2MNEB-ND | kr.11,894.03000 | Parametric Equivalent |
| SQR-SD4I16G3K2HEBG | Advantech Corporation | 0 | 2084-SQR-SD4I16G3K2HEBG-ND | kr.6,893.10000 | Parametric Equivalent |
| SQR-SD4I16G3K2HNBG | Advantech Corporation | 0 | 2084-SQR-SD4I16G3K2HNBG-ND | kr.5,318.56000 | Parametric Equivalent |
| SQR-SD4I16G3K2MERB | Advantech Corporation | 0 | 2084-SQR-SD4I16G3K2MERB-ND | kr.8,634.32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7,921.32000 | kr.7,921.32 |
| Unit Price without VAT: | kr.7,921.32000 |
|---|---|
| Unit Price with VAT: | kr.9,901.65000 |




