MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SQR-SD4N16G2K6SECB | |
|---|---|
DigiKey Part Number | 2084-SQR-SD4N16G2K6SECB-ND |
Manufacturer | |
Manufacturer Product Number | SQR-SD4N16G2K6SECB |
Description | MODULE DDR4 SDRAM 16GB 260SODIMM |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 16GB 260-SODIMM |
Datasheet | Datasheet |
Category | Memory Type DDR4 SDRAM |
Manufacturer Advantech Corporation | Memory Size 16GB |
Series | Transfer Rate (Mb/s, MT/s, MHz) 2666 |
Packaging Bulk | Package / Case 260-SODIMM |
Part Status Obsolete | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SQR-SD4N16G3K2HEBG | Advantech Corporation | 0 | 2084-SQR-SD4N16G3K2HEBG-ND | kr.6,564.25000 | MFR Recommended |
| 78.D2GG8.4010B | Apacer Memory America | 0 | 1582-78.D2GG8.4010B-ND | kr.10,786.56000 | Parametric Equivalent |
| 78.D2GH0.4010B | Apacer Memory America | 0 | 1582-78.D2GH0.4010B-ND | kr.3,179.70000 | Parametric Equivalent |
| D22.23287S.001 | Apacer Memory America | 0 | 1582-D22.23287S.001-ND | kr.9,174.93000 | Parametric Equivalent |
| M4S0-AGS1OCIK | Innodisk USA Corporation | 0 | 4265-M4S0-AGS1OCIK-ND | kr.6,736.88000 | Parametric Equivalent |





