Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D22.23287S.001 | |
|---|---|
DigiKey Part Number | 1582-D22.23287S.001-ND |
Manufacturer | |
Manufacturer Product Number | D22.23287S.001 |
Description | MODULE DDR4 SDRAM 16GB 260SODIMM |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 16GB 260-SODIMM |
Category | Memory Type DDR4 SDRAM |
Manufacturer Apacer Memory America | Memory Size 16GB |
Series | Transfer Rate (Mb/s, MT/s, MHz) 2666 |
Packaging Bulk | Package / Case 260-SODIMM |
Part Status Active |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 78.D2GG8.4010B | Apacer Memory America | 0 | 1582-78.D2GG8.4010B-ND | kr.10,786.56000 | Parametric Equivalent |
| 78.D2GH0.4010B | Apacer Memory America | 0 | 1582-78.D2GH0.4010B-ND | kr.3,179.70000 | Parametric Equivalent |
| M4S0-AGS1OCIK | Innodisk USA Corporation | 0 | 4265-M4S0-AGS1OCIK-ND | kr.6,736.88000 | Parametric Equivalent |
| MMM-3082-DSL | Terasic Inc. | 0 | MMM-3082-DSL-ND | kr.1,757.45000 | Parametric Equivalent |
| SQR-SD4M16G2K6SNCB | Advantech Corporation | 0 | 2084-SQR-SD4M16G2K6SNCB-ND | kr.1,673.76000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9,174.93000 | kr.9,174.93 |
| Unit Price without VAT: | kr.9,174.93000 |
|---|---|
| Unit Price with VAT: | kr.11,468.66250 |






