AD4S320038G22-BSSC is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


ADATA
In Stock: 2
Unit Price: kr.330.37000
Datasheet

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: kr.300.80000
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 1
Unit Price: kr.891.65000
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 3
Unit Price: kr.1,018.24000
Datasheet

Parametric Equivalent


Kingston Technology
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Kingston Technology
In Stock: 17
Unit Price: kr.309.95000
Datasheet

Parametric Equivalent


Innodisk USA Corporation
In Stock: 0
Unit Price: kr.684.67000

Parametric Equivalent


Terasic Inc.
In Stock: 0
Unit Price: kr.691.20000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: kr.2,104.32000

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: kr.505.73000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: kr.420.99000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: kr.476.22000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: kr.385.79000

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: kr.323.33000
AD4B320038G22-BSSC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD4S320038G22-BSSC

DigiKey Part Number
4670-AD4S320038G22-BSSC-ND
Manufacturer
Manufacturer Product Number
AD4S320038G22-BSSC
Description
MODULE DDR4 SDRAM 8GB 260SODIMM
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 8GB 260-SODIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ADATA
Series
Packaging
Bulk
Part Status
Obsolete
Memory Type
DDR4 SDRAM
Memory Size
8GB
Transfer Rate (Mb/s, MT/s, MHz)
3200
Package / Case
260-SODIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes