


ADAM-4520-F | |
|---|---|
DigiKey Part Number | 2084-ADAM-4520-F-ND |
Manufacturer | |
Manufacturer Product Number | ADAM-4520-F |
Description | MOD RS-232-RS422/485 CONVERTER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RS-232, RS-422, RS-485 Converter, RS-232 to RS-422/485 |
Datasheet | Datasheet |
EDA/CAD Models | ADAM-4520-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Converter, RS-232 to RS-422/485 | |
Convert From (Adapter End) | D-Sub 09 Pos (DB9) Female | |
Convert To (Adapter End) | Terminal Block | |
Interface | RS-232, RS-422, RS-485 | |
Features | - | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.722.73000 | kr.722.73 |
| Unit Price without VAT: | kr.722.73000 |
|---|---|
| Unit Price with VAT: | kr.903.41250 |













