012-151-001 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Advanced Photonix
In Stock: 7.368
Unit Price: kr.49.90000
Datasheet
Photodiode 1.2ns
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

012-151-001

DigiKey Part Number
209-012-151-001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
012-151-001
Description
SENSOR PHOTODIOD 800-1700NM 1206
Customer Reference
Detailed Description
Photodiode 1.2ns
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Photonix
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Wavelength
-
Color - Enhanced
-
Spectral Range
800nm ~ 1700nm
Diode Type
-
Responsivity @ nm
0.90 A/W @ 1310nm
Response Time
1.2ns
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Dark (Typ)
5nA
Active Area
-
Viewing Angle
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes