
AL-SLPE-1000-0-C | |
|---|---|
DigiKey Part Number | 2162-AL-SLPE-1000-0-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-SLPE-1000-0-C |
Description | SPLIT LOOM 1" BLACK 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Black Polyethylene (PE) Convoluted, Corrugated Wire Loom, Protective Hose 0.917" (23.29mm) 100' (30.48m) |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Advanced Cable Ties, Inc. | Length 100' (30.48m) |
Packaging Bulk | Wall Thickness 0.028" (0.71mm) |
Part Status Active | Operating Temperature 85°C |
Type Wire Loom, Protective Hose | Abrasion Protection Abrasion Resistant |
Type Attributes Convoluted, Corrugated | Features Chemical Resistant |
Diameter - Inside 0.917" (23.29mm) | Material Flammability Rating UL94 HB |
Diameter - Outside 1.114" (28.30mm) | Base Product Number |
Material Polyethylene (PE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.535.16000 | kr.535.16 |
| 2 | kr.492.20500 | kr.984.41 |
| 3 | kr.468.69667 | kr.1,406.09 |
| 5 | kr.440.65600 | kr.2,203.28 |
| 7 | kr.423.11286 | kr.2,961.79 |
| 10 | kr.405.27800 | kr.4,052.78 |
| Unit Price without VAT: | kr.535.16000 |
|---|---|
| Unit Price with VAT: | kr.668.95000 |


