
AL-SLPE-1000-0-B | |
|---|---|
DigiKey Part Number | 2162-AL-SLPE-1000-0-B-ND |
Manufacturer | |
Manufacturer Product Number | AL-SLPE-1000-0-B |
Description | SPLIT LOOM, 1", BLACK |
Customer Reference | |
Detailed Description | Black Polyethylene (PE) Convoluted, Corrugated Wire Loom, Protective Hose 0.917" (23.29mm) 1250' (381.00m) |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Advanced Cable Ties, Inc. | Length 1250' (381.00m) |
Packaging Bulk | Wall Thickness 0.028" (0.71mm) |
Part Status Obsolete | Operating Temperature 85°C |
Type Wire Loom, Protective Hose | Abrasion Protection Abrasion Resistant |
Type Attributes Convoluted, Corrugated | Features Chemical Resistant |
Diameter - Inside 0.917" (23.29mm) | Material Flammability Rating UL94 HB |
Diameter - Outside 1.114" (28.30mm) | Base Product Number |
Material Polyethylene (PE) |


