AD4R3200316G22-BSSC is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: kr.0.00000

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: kr.9,162.69000

Parametric Equivalent


Kingston Technology
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Innodisk USA Corporation
In Stock: 0
Unit Price: kr.11,140.81000

Parametric Equivalent


Micron Technology Inc.
In Stock: 1
Unit Price: kr.9,171.94000

Parametric Equivalent


Micron Technology Inc.
In Stock: 51
Unit Price: kr.9,171.94000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: kr.4,915.22000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: kr.5,505.11000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: kr.837.19000

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: kr.6,443.63000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: kr.5,745.91000
Datasheet
Memory Module DDR4 SDRAM 16GB 288-RDIMM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD4R3200316G22-BSSC

DigiKey Part Number
4670-AD4R3200316G22-BSSC-ND
Manufacturer
Manufacturer Product Number
AD4R3200316G22-BSSC
Description
MODULE DDR4 SDRAM 16GB 288RDIMM
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 16GB 288-RDIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ADATA
Series
Packaging
Bulk
Part Status
Obsolete
Memory Type
DDR4 SDRAM
Memory Size
16GB
Transfer Rate (Mb/s, MT/s, MHz)
3200
Package / Case
288-RDIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes