AD4HB266638G19-BSSC is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


ADATA
In Stock: 1
Unit Price: kr.403.48000
Datasheet

Parametric Equivalent


ADATA
In Stock: 3
Unit Price: kr.338.99000
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 1
Unit Price: kr.3,471.75000

Parametric Equivalent


Apacer Memory America
In Stock: 5
Unit Price: kr.4,671.14000

Parametric Equivalent


Apacer Memory America
In Stock: 2
Unit Price: kr.2,315.25000

Parametric Equivalent


Innodisk USA Corporation
In Stock: 0
Unit Price: kr.4,351.63000

Parametric Equivalent


Terasic Inc.
In Stock: 0
Unit Price: kr.694.44000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: kr.1,873.12000

Parametric Equivalent


Virtium LLC
In Stock: 0
Unit Price: kr.0.00000
Image for AD4HB266638G19-BSSC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD4HB266638G19-BSSC

DigiKey Part Number
4670-AD4HB266638G19-BSSC-ND
Manufacturer
Manufacturer Product Number
AD4HB266638G19-BSSC
Description
MODULE DDR4 SDRAM 8GB 260SODIMM
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 8GB 260-SODIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ADATA
Series
Packaging
Bulk
Part Status
Obsolete
Memory Type
DDR4 SDRAM
Memory Size
8GB
Transfer Rate (Mb/s, MT/s, MHz)
2666
Package / Case
260-SODIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes