Memory Module DDR4 SDRAM 8GB 260-SODIMM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD4S266638G19-BSSC

DigiKey Part Number
4670-AD4S266638G19-BSSC-ND
Manufacturer
Manufacturer Product Number
AD4S266638G19-BSSC
Description
MODULE DDR4 SDRAM 8GB 260SODIMM
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 8GB 260-SODIMM
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Type
DDR4 SDRAM
Manufacturer
ADATA
Memory Size
8GB
Series
Transfer Rate (Mb/s, MT/s, MHz)
2666
Packaging
Bulk
Package / Case
260-SODIMM
Part Status
Obsolete
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD4B266638G19-BSSCADATA14670-AD4B266638G19-BSSC-NDkr.397.84000Parametric Equivalent
78.C2GG5.4010BApacer Memory America11582-78.C2GG5.4010B-NDkr.6,281.04000Parametric Equivalent
78.C2GG8.4000BApacer Memory America51582-78.C2GG8.4000B-NDkr.6,793.75000Parametric Equivalent
78.C2GH0.4000BApacer Memory America21582-78.C2GH0.4000B-NDkr.2,282.84000Parametric Equivalent
M4S0-8GS1NCIKInnodisk USA Corporation04265-M4S0-8GS1NCIK-NDkr.3,432.54000Parametric Equivalent
In-Stock: 3
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.334.24000kr.334.24
Manufacturers Standard Package
Unit Price without VAT:kr.334.24000
Unit Price with VAT:kr.417.80000