Parametric Equivalent
Parametric Equivalent

RF55-70BZ-T-00-50-PP-T/R | |
|---|---|
DigiKey Part Number | 2057-RF55-70BZ-T-00-50-PP-T/RTR-ND - Tape & Reel (TR) 2057-RF55-70BZ-T-00-50-PP-T/RCT-ND - Cut Tape (CT) 2057-RF55-70BZ-T-00-50-PP-T/RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF55-70BZ-T-00-50-PP-T/R |
Description | FAKRA VERTICAL PLUG, H=15.5MM, P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Features Code Z |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Color Blue, Water |
Part Status Active | Center Contact Material Copper Alloy |
Connector Style | Body Material Zinc Alloy |
Connector Type Plug, Male Pin | Body Finish Tin |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Thermoplastic |
Impedance 50 Ohms | Operating Temperature -40°C ~ 125°C |
Mounting Type Through Hole | Voltage Rating 335 V |
Fastening Type Locking Ramp | Mating Cycles 25 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 228A-PSZ00 | ATTEND Technology | 110 | 4827-228A-PSZ00CT-ND | kr.26.99000 | Parametric Equivalent |
| 2FA1-NZSP-PCBB6 | Amphenol RF | 0 | ARF3192-ND | kr.0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.73000 | kr.11.73 |
| 10 | kr.9.96100 | kr.99.61 |
| 25 | kr.9.33280 | kr.233.32 |
| 50 | kr.8.88820 | kr.444.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 110 | kr.8.16109 | kr.897.72 |
| 220 | kr.7.77127 | kr.1,709.68 |
| 330 | kr.7.55215 | kr.2,492.21 |
| 550 | kr.7.28467 | kr.4,006.57 |
| 770 | kr.7.11377 | kr.5,477.60 |
| 1.100 | kr.6.93696 | kr.7,630.66 |
| 2.750 | kr.6.50291 | kr.17,883.00 |
| 5.500 | kr.6.19281 | kr.34,060.46 |
| Unit Price without VAT: | kr.11.73000 |
|---|---|
| Unit Price with VAT: | kr.14.66250 |



