


228A-PSZ00 | |
|---|---|
DigiKey Part Number | 4827-228A-PSZ00TR-ND - Tape & Reel (TR) 4827-228A-PSZ00CT-ND - Cut Tape (CT) 4827-228A-PSZ00DKR-ND |
Manufacturer | |
Manufacturer Product Number | 228A-PSZ00 |
Description | FAKRA PLUG, VERTICAL TYPE, CODE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 228A-PSZ00 Models |
Category | Number of Ports 1 |
Mfr | Features Code Z |
Part Status Active | Housing Color Blue, Water |
Connector Style | Center Contact Material Copper Alloy |
Connector Type Plug, Male Pin | Body Material Zinc Alloy |
Contact Termination Solder | Body Finish Tin |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -40°C ~ 105°C |
Fastening Type Locking Ramp | Voltage Rating 335 V |
Frequency - Max 6 GHz | Mating Cycles 25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.99000 | kr.26.99 |
| 10 | kr.22.90900 | kr.229.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 110 | kr.19.90709 | kr.2,189.78 |
| 220 | kr.18.95668 | kr.4,170.47 |
| 330 | kr.18.42194 | kr.6,079.24 |
| 550 | kr.17.76993 | kr.9,773.46 |
| 770 | kr.17.35336 | kr.13,362.09 |
| 1.100 | kr.16.92245 | kr.18,614.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.99000 | kr.26.99 |
| 10 | kr.22.90900 | kr.229.09 |
| Unit Price without VAT: | kr.26.99000 |
|---|---|
| Unit Price with VAT: | kr.33.73750 |

