
MTD-B-08-B-2 | |
|---|---|
DigiKey Part Number | 2057-MTD-B-08-B-2-ND |
Manufacturer | |
Manufacturer Product Number | MTD-B-08-B-2 |
Description | WIRE HOUSING IDC, .156", 20AWG, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Receptacle Connector IDC Tin 20 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer Adam Tech | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 20 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 8 | Color Yellow |
Pitch 0.156" (3.96mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.90165 | kr.6,901.65 |
| Unit Price without VAT: | kr.6.90165 |
|---|---|
| Unit Price with VAT: | kr.8.62706 |





