
LHD-08-TRA | |
|---|---|
DigiKey Part Number | 2057-LHD-08-TRA-ND |
Manufacturer | |
Manufacturer Product Number | LHD-08-TRA |
Description | CONN HEADER R/A 8POS 3.96MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 8 position 0.156" (3.96mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Friction Lock |
Series | Contact Length - Mating 0.449" (11.40mm) |
Packaging Bag | Contact Length - Post 0.126" (3.20mm) |
Part Status Active | Insulation Height 0.300" (7.62mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-2 |
Number of Positions Loaded All | Insulation Color White |
Style | Current Rating (Amps) 7A |
Shrouding Shrouded - 1 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.00000 | kr.5.00 |
| 10 | kr.4.26900 | kr.42.69 |
| 300 | kr.3.35457 | kr.1,006.37 |
| 600 | kr.3.19432 | kr.1,916.59 |
| 1.200 | kr.3.04176 | kr.3,650.11 |
| 5.100 | kr.2.74655 | kr.14,007.41 |
| 10.200 | kr.2.61554 | kr.26,678.51 |
| Unit Price without VAT: | kr.5.00000 |
|---|---|
| Unit Price with VAT: | kr.6.25000 |






