
MTD-A-08-D-1 | |
|---|---|
DigiKey Part Number | 2057-MTD-A-08-D-1-ND |
Manufacturer | |
Manufacturer Product Number | MTD-A-08-D-1 |
Description | WIRE HOUSING IDC, .100", 24AWG, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Receptacle Connector IDC Tin 24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 8 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 24 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.08000 | kr.10.08 |
| 10 | kr.8.55300 | kr.85.53 |
| 25 | kr.8.01640 | kr.200.41 |
| 50 | kr.7.63200 | kr.381.60 |
| 100 | kr.7.26750 | kr.726.75 |
| 250 | kr.6.81196 | kr.1,702.99 |
| 500 | kr.6.48658 | kr.3,243.29 |
| Unit Price without VAT: | kr.10.08000 |
|---|---|
| Unit Price with VAT: | kr.12.60000 |




