Connector Header Through Hole 8 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LHS-08-TS

DigiKey Part Number
2057-LHS-08-TS-ND
Manufacturer
Manufacturer Product Number
LHS-08-TS
Description
CONN HEADER VERT 8POS 2.54MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 8 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 1 Wall
Mounting Type
Termination
Solder
Fastening Type
Friction Lock
Contact Length - Mating
0.299" (7.60mm)
Contact Length - Post
0.134" (3.40mm)
Overall Contact Length
0.559" (14.20mm)
Insulation Height
0.327" (8.30mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA66), Nylon 6/6
Features
-
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
White
Current Rating (Amps)
3A
Voltage Rating
250VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 976
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2.19000kr.2.19
10kr.1.83300kr.18.33
100kr.1.55480kr.155.48
500kr.1.38760kr.693.80
1.000kr.1.32130kr.1,321.30
5.000kr.1.17936kr.5,896.80
10.000kr.1.12307kr.11,230.70
Manufacturers Standard Package
Unit Price without VAT:kr.2.19000
Unit Price with VAT:kr.2.73750