


ESM-200A02-ADB | |
|---|---|
DigiKey Part Number | 2057-ESM-200A02-ADB-ND |
Manufacturer | |
Manufacturer Product Number | ESM-200A02-ADB |
Description | ENERGY STORAGE CONNECTOR, BLACK, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Crimp 1/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Crimp | |
Wire Gauge | 1/0 AWG | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.151.81000 | kr.151.81 |
| 10 | kr.129.04400 | kr.1,290.44 |
| 27 | kr.120.30778 | kr.3,248.31 |
| 54 | kr.114.56593 | kr.6,186.56 |
| 108 | kr.109.10167 | kr.11,782.98 |
| 270 | kr.102.27819 | kr.27,615.11 |
| 513 | kr.97.75593 | kr.50,148.79 |
| Unit Price without VAT: | kr.151.81000 |
|---|---|
| Unit Price with VAT: | kr.189.76250 |


