


ESF-200A02-ADB020 | |
|---|---|
DigiKey Part Number | 2057-ESF-200A02-ADB020-ND |
Manufacturer | |
Manufacturer Product Number | ESF-200A02-ADB020 |
Description | ENERGY STORAGE CONNECTOR, BLACK, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Busbar |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Busbar | |
Wire Gauge | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.91.68000 | kr.91.68 |
| 10 | kr.77.91200 | kr.779.12 |
| 27 | kr.72.63296 | kr.1,961.09 |
| 54 | kr.69.16704 | kr.3,735.02 |
| 108 | kr.65.86676 | kr.7,113.61 |
| 270 | kr.61.74548 | kr.16,671.28 |
| 513 | kr.59.01478 | kr.30,274.58 |
| 1.026 | kr.56.20169 | kr.57,662.93 |
| Unit Price without VAT: | kr.91.68000 |
|---|---|
| Unit Price with VAT: | kr.114.60000 |


