DB15-20 | |
|---|---|
DigiKey Part Number | 5006-DB15-20-ND |
Manufacturer | |
Manufacturer Product Number | DB15-20 |
Description | AC/DC CONVERTER 15V -15V |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 15V -15V 105 ~ 125 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 2 | |
Voltage - Input | 105 ~ 125 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 200 mA | |
Current - Output 2 | 200 mA | |
Power (Watts) | - | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | -20°C ~ 71°C | |
Features | Adjustable Output | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.53" L x 2.53" W x 1.41" H (89.7mm x 64.3mm x 35.8mm) | |
Approval Agency | CE, cURus | |
Standard Number | - | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,467.65000 | kr.1,467.65 |
| 5 | kr.1,432.37200 | kr.7,161.86 |
| 10 | kr.1,397.08800 | kr.13,970.88 |
| 25 | kr.1,361.80720 | kr.34,045.18 |
| Unit Price without VAT: | kr.1,467.65000 |
|---|---|
| Unit Price with VAT: | kr.1,834.56250 |


