DB15-50
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB15-30

DigiKey Part Number
5006-DB15-30-ND
Manufacturer
Manufacturer Product Number
DB15-30
Description
AC/DC CONVERTER 15V -15V
Customer Reference
Detailed Description
Enclosed AC DC Converters 2 Output 15V -15V 105 ~ 125 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
2
Voltage - Input
105 ~ 125 VAC
Voltage - Output 1
15V
Voltage - Output 2
-15V
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
300 mA
Current - Output 2
300 mA
Power (Watts)
-
Applications
ITE (Commercial)
Efficiency
-
Operating Temperature
-20°C ~ 71°C
Features
Adjustable Output
Mounting Type
Chassis Mount
Size / Dimension
3.53" L x 2.53" W x 1.65" H (89.7mm x 64.3mm x 41.9mm)
Approval Agency
CE, cURus
Standard Number
-
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 986
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Acopian Power Supplies
A separate shipping fee may apply.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,742.85000kr.1,742.85
5kr.1,707.55800kr.8,537.79
10kr.1,672.27500kr.16,722.75
25kr.1,636.99200kr.40,924.80
Unit Price without VAT:kr.1,742.85000
Unit Price with VAT:kr.2,178.56250