Connector Header Surface Mount 10 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50273-0107N-002

DigiKey Part Number
4294-50273-0107N-002TR-ND - Tape & Reel (TR)
4294-50273-0107N-002CT-ND - Cut Tape (CT)
4294-50273-0107N-002DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
50273-0107N-002
Description
10P, 1.25MM PITCH WTB WAFER
Customer Reference
Detailed Description
Connector Header Surface Mount 10 position 0.049" (1.25mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Detent Lock
Mfr
Insulation Height
0.193" (4.90mm)
Series
Contact Shape
Rectangular
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish - Mating
Tin
Part Status
Active
Contact Finish - Post
Tin
Connector Type
Contact Material
Copper Alloy
Contact Type
Male Pin
Insulation Material
Plastic, Halogen Free
Pitch - Mating
Features
Pick and Place, Solder Retention
Number of Positions
Operating Temperature
-45°C ~ 85°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Current Rating (Amps)
1A
Shrouding
Shrouded - 3 Wall
Voltage Rating
125VAC
Mounting Type
Applications
General Purpose
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.938
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.74800kr.7.48
100kr.0.63340kr.63.34
500kr.0.56540kr.282.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.55412kr.554.12
2.000kr.0.52765kr.1,055.30
3.000kr.0.51274kr.1,538.22
5.000kr.0.49458kr.2,472.90
7.000kr.0.48296kr.3,380.72
10.000kr.0.47095kr.4,709.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250