
50273-0057N-002 | |
|---|---|
DigiKey Part Number | 4294-50273-0057N-002TR-ND - Tape & Reel (TR) 4294-50273-0057N-002CT-ND - Cut Tape (CT) 4294-50273-0057N-002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50273-0057N-002 |
Description | 5P, 1.25MM PITCH WTB WAFER |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 5 position 0.049" (1.25mm) |
Datasheet | Datasheet |
Category | Fastening Type Detent Lock |
Mfr | Insulation Height 0.193" (4.90mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Plastic, Halogen Free |
Pitch - Mating | Features Pick and Place, Solder Retention |
Number of Positions | Operating Temperature -45°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 3 Wall | Voltage Rating 125VAC |
Mounting Type | Applications General Purpose |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.41200 | kr.4.12 |
| 100 | kr.0.35000 | kr.35.00 |
| 500 | kr.0.31230 | kr.156.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.30603 | kr.306.03 |
| 2.000 | kr.0.29142 | kr.582.84 |
| 3.000 | kr.0.28319 | kr.849.57 |
| 5.000 | kr.0.27314 | kr.1,365.70 |
| 7.000 | kr.0.26672 | kr.1,867.04 |
| 10.000 | kr.0.26009 | kr.2,600.90 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |



