Connector Header Surface Mount, Right Angle 7 position 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50224-00701-001

DigiKey Part Number
4294-50224-00701-001TR-ND - Tape & Reel (TR)
4294-50224-00701-001CT-ND - Cut Tape (CT)
4294-50224-00701-001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
50224-00701-001
Description
1.0 MM PITCH 7 POSITION WIRE TO
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 7 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
50224-00701-001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Holder
Mfr
Insulation Height
0.114" (2.90mm)
Series
Contact Shape
Rectangular
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish - Mating
Gold
Part Status
Active
Contact Finish Thickness - Mating
Flash
Connector Type
Contact Finish - Post
Gold
Contact Type
Male Pin
Contact Material
Copper Alloy
Pitch - Mating
Insulation Material
Thermoplastic, Halogen Free
Number of Positions
Features
Solder Retention
Number of Rows
1
Operating Temperature
-40°C ~ 85°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
Varies by Wire Gauge
Mounting Type
Voltage Rating
50VAC
Termination
Solder
Contact Finish Thickness - Post
Flash
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 61
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.89400kr.8.94
100kr.0.76210kr.76.21
500kr.0.67990kr.339.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.0.64753kr.971.30
3.000kr.0.61661kr.1,849.83
4.500kr.0.59920kr.2,696.40
7.500kr.0.57797kr.4,334.77
10.500kr.0.56440kr.5,926.20
15.000kr.0.55038kr.8,255.70
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000