


AX3DBF1-125.0000T | |
|---|---|
DigiKey Part Number | 535-AX3DBF1-125.0000TTR-ND - Tape & Reel (TR) 535-AX3DBF1-125.0000TCT-ND - Cut Tape (CT) 535-AX3DBF1-125.0000TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AX3DBF1-125.0000T |
Description | XTAL OSC XO 125MHZ 2.5V LVDS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AX3DBF1-125.0000T Models |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 27mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
Output LVDS | Current - Supply (Disable) (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AX3DBF1-125.0000 | Abracon LLC | 69 | 535-15034-ND | kr.41.08000 | Parametric Equivalent |
| CL3225-125.000-2.5-25-X-T-TR | Raltron Electronics | 503 | 2151-CL3225-125.000-2.5-25-X-T-TRCT-ND | kr.32.59000 | Direct |
| SIT9120AI-2B1-25E125.000000 | SiTime | 0 | 1473-SIT9120AI-2B1-25E125.000000-ND | kr.39.94000 | Parametric Equivalent |
| SIT9120AI-2B2-25E125.000000 | SiTime | 0 | 1473-SIT9120AI-2B2-25E125.000000-ND | kr.37.66000 | Parametric Equivalent |
| SIT9365AE-2B2-25E125.000000 | SiTime | 0 | 1473-SIT9365AE-2B2-25E125.000000-ND | kr.124.64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.46000 | kr.32.46 |
| 10 | kr.28.19400 | kr.281.94 |
| 25 | kr.26.66080 | kr.666.52 |
| 50 | kr.25.55900 | kr.1,277.95 |
| 100 | kr.24.50220 | kr.2,450.22 |
| 250 | kr.23.28048 | kr.5,820.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.21.30284 | kr.21,302.84 |
| 2.000 | kr.20.42612 | kr.40,852.24 |
| 3.000 | kr.19.93053 | kr.59,791.59 |
| Unit Price without VAT: | kr.32.46000 |
|---|---|
| Unit Price with VAT: | kr.40.57500 |

