


AX3DBF1-125.0000 | |
|---|---|
DigiKey Part Number | 535-15034-ND |
Manufacturer | |
Manufacturer Product Number | AX3DBF1-125.0000 |
Description | XTAL OSC XO 125MHZ 2.5V LVDS |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AX3DBF1-125.0000 Models |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 27mA |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
Output LVDS | Current - Supply (Disable) (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AX3DBF1-125.0000T | Abracon LLC | 920 | 535-AX3DBF1-125.0000TCT-ND | kr.32.46000 | Parametric Equivalent |
| 510FBA125M000CAG | Skyworks Solutions Inc. | 0 | 863-510FBA125M000CAG-ND | kr.29.73460 | Parametric Equivalent |
| 510FBA125M000CAGR | Skyworks Solutions Inc. | 0 | 863-510FBA125M000CAGRTR-ND | kr.26.96751 | Parametric Equivalent |
| 514FBB000115CAG | Skyworks Solutions Inc. | 0 | 863-514FBB000115CAG-ND | kr.66.89175 | Parametric Equivalent |
| 514FBB000115CAGR | Skyworks Solutions Inc. | 0 | 863-514FBB000115CAGRTR-ND | kr.64.50950 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.08000 | kr.41.08 |
| 10 | kr.35.68200 | kr.356.82 |
| 25 | kr.33.74400 | kr.843.60 |
| 50 | kr.32.35040 | kr.1,617.52 |
| Unit Price without VAT: | kr.41.08000 |
|---|---|
| Unit Price with VAT: | kr.51.35000 |

