
ASV-20.000MHZ-LC-T | |
|---|---|
DigiKey Part Number | 535-ASV-20.000MHZ-LC-TTR-ND - Tape & Reel (TR) 535-ASV-20.000MHZ-LC-TCT-ND - Cut Tape (CT) 535-ASV-20.000MHZ-LC-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASV-20.000MHZ-LC-T |
Description | XTAL OSC XO 20.000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASV-20.000MHZ-LC-T Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 15mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7x5.08) |
Frequency | Size / Dimension 0.276" L x 0.200" W (7.00mm x 5.08mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output HCMOS | Current - Supply (Disable) (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-3953M-200-BN-T-TR | ECS Inc. | 1.870 | 50-ECS-3953M-200-BN-T-TRCT-ND | kr.8.05000 | Parametric Equivalent |
| ECS-3953M-200-BN-TR | ECS Inc. | 7.982 | XC337CT-ND | kr.12.81000 | Parametric Equivalent |
| LFSPXO019992 | IQD Frequency Products | 4.713 | 1923-LFSPXO019992CT-ND | kr.11.35000 | Parametric Equivalent |
| S73305-20.000-X-15-R | Aker Technology Corp | 2.724 | 3997-S73305-20.000-X-15-RCT-ND | kr.6.72000 | Parametric Equivalent |
| S73305-20.000-X-LE2.0-R | Aker Technology Corp | 690 | 3997-S73305-20.000-X-LE2.0-RCT-ND | kr.14.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.93000 | kr.7.93 |
| 10 | kr.6.87300 | kr.68.73 |
| 25 | kr.6.49720 | kr.162.43 |
| 50 | kr.6.22960 | kr.311.48 |
| 100 | kr.5.97160 | kr.597.16 |
| 250 | kr.5.64716 | kr.1,411.79 |
| 500 | kr.5.41360 | kr.2,706.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.18980 | kr.5,189.80 |
| 2.000 | kr.4.97538 | kr.9,950.76 |
| 3.000 | kr.4.85412 | kr.14,562.36 |
| 5.000 | kr.4.70566 | kr.23,528.30 |
| 7.000 | kr.4.61041 | kr.32,272.87 |
| 10.000 | kr.4.51162 | kr.45,116.20 |
| Unit Price without VAT: | kr.7.93000 |
|---|---|
| Unit Price with VAT: | kr.9.91250 |

