20 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Selecting the Right Crystal Oscillator for my application

S73305-20.000-X-LE2.0-R

DigiKey Part Number
3997-S73305-20.000-X-LE2.0-RTR-ND - Tape & Reel (TR)
3997-S73305-20.000-X-LE2.0-RCT-ND - Cut Tape (CT)
3997-S73305-20.000-X-LE2.0-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S73305-20.000-X-LE2.0-R
Description
XTAL OSC XO 20.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
20 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
S73305-20.000-X-LE2.0-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Spread Spectrum Bandwidth
±2.00%, Center Spread
Part Status
Active
Current - Supply (Max)
20mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.055" (1.40mm)
Output
HCMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S73305-20.000-X-15-RAker Technology Corp2.7243997-S73305-20.000-X-15-RCT-NDkr.6.72000Parametric Equivalent
LFSPXO019992IQD Frequency Products4.7131923-LFSPXO019992CT-NDkr.11.35000Parametric Equivalent
S73305T-20.000-X-15-RAker Technology Corp1.0002754-S73305T-20.000-X-15-R-NDkr.6.02320Parametric Equivalent
In-Stock: 690
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.90000kr.14.90
10kr.12.95300kr.129.53
25kr.12.24640kr.306.16
50kr.11.74040kr.587.02
100kr.11.25540kr.1,125.54
250kr.10.64408kr.2,661.02
500kr.10.20436kr.5,102.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.9.78294kr.9,782.94
2.000kr.9.37934kr.18,758.68
3.000kr.9.15116kr.27,453.48
5.000kr.8.87182kr.44,359.10
7.000kr.8.69258kr.60,848.06
Manufacturers Standard Package
Unit Price without VAT:kr.14.90000
Unit Price with VAT:kr.18.62500