


ASFLMB-8.000MHZ-XY-T | |
|---|---|
DigiKey Part Number | 535-11072-2-ND - Tape & Reel (TR) 535-11072-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ASFLMB-8.000MHZ-XY-T |
Description | MEMS OSC XO 8.0000MHZ LVCMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFLMB-8.000MHZ-XY-T Models |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±10ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Supply (Max) 16mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output LVCMOS | Current - Supply (Disable) (Max) 15µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASFLMB-8.000MHZ-LC-T | Abracon LLC | 235 | 535-11781-1-ND | kr.18.45000 | Similar |
| ASFLMB-8.000MHZ-LR-T | Abracon LLC | 4.295 | 535-11005-1-ND | kr.19.65000 | Similar |
| ASFLMB-8.000MHZ-LY-T | Abracon LLC | 2.864 | 535-ASFLMB-8.000MHZ-LY-TCT-ND | kr.27.96000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.01000 | kr.27.01 |
| 10 | kr.23.46400 | kr.234.64 |
| 25 | kr.22.18760 | kr.554.69 |
| 50 | kr.21.27080 | kr.1,063.54 |
| 100 | kr.20.39130 | kr.2,039.13 |
| 250 | kr.19.28576 | kr.4,821.44 |
| 500 | kr.18.48998 | kr.9,244.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.17.72784 | kr.17,727.84 |
| Unit Price without VAT: | kr.27.01000 |
|---|---|
| Unit Price with VAT: | kr.33.76250 |

