8 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Abracon: Who We Are Today

ASFLMB-8.000MHZ-LR-T

DigiKey Part Number
535-11005-2-ND - Tape & Reel (TR)
535-11005-1-ND - Cut Tape (CT)
535-11005-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASFLMB-8.000MHZ-LR-T
Description
MEMS OSC XO 8.0000MHZ LVCMOS SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASFLMB-8.000MHZ-LR-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V ~ 3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
16mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.035" (0.90mm)
Output
LVCMOS
Current - Supply (Disable) (Max)
15µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.295
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.19.65000kr.19.65
10kr.17.06700kr.170.67
25kr.16.13640kr.403.41
50kr.15.46960kr.773.48
100kr.14.82990kr.1,482.99
250kr.14.02536kr.3,506.34
500kr.13.44600kr.6,723.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.12.89119kr.12,891.19
2.000kr.12.35980kr.24,719.60
3.000kr.12.05938kr.36,178.14
5.000kr.11.69159kr.58,457.95
Manufacturers Standard Package
Unit Price without VAT:kr.19.65000
Unit Price with VAT:kr.24.56250