Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ASE-25.000MHZ-L-R-T3 | |
|---|---|
DigiKey Part Number | 535-ASE-25.000MHZ-L-R-T3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASE-25.000MHZ-L-R-T3 |
Description | XTAL OSC XO 25.0MHZ SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 13mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASE-25.000MHZ-L-R-T | Abracon LLC | 11.200 | 535-ASE-25.000MHZ-L-R-TCT-ND | kr.8.24000 | Parametric Equivalent |
| 510CBA25M0000CAG | Skyworks Solutions Inc. | 0 | 863-510CBA25M0000CAG-ND | kr.24.16965 | Parametric Equivalent |
| 510CBA25M0000CAGR | Skyworks Solutions Inc. | 0 | 863-510CBA25M0000CAGRTR-ND | kr.21.91903 | Parametric Equivalent |
| 510CBB25M0000CAG | Skyworks Solutions Inc. | 0 | 863-510CBB25M0000CAGTR-ND | kr.25.28770 | Parametric Equivalent |
| 510CBB25M0000CAGR | Skyworks Solutions Inc. | 0 | 863-510CBB25M0000CAGRTR-ND | kr.22.78393 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.34634 | kr.19,039.02 |
| Unit Price without VAT: | kr.6.34634 |
|---|---|
| Unit Price with VAT: | kr.7.93293 |










