

LFSPXO055678 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO055678TR-ND - Tape & Reel (TR) 1923-LFSPXO055678CT-ND - Cut Tape (CT) 1923-LFSPXO055678DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO055678 |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFSPXO055678 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 12mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.047" (1.20mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.08000 | kr.10.08 |
| 10 | kr.8.77500 | kr.87.75 |
| 25 | kr.8.29520 | kr.207.38 |
| 50 | kr.7.95280 | kr.397.64 |
| 100 | kr.7.62320 | kr.762.32 |
| 250 | kr.7.20936 | kr.1,802.34 |
| 500 | kr.6.91110 | kr.3,455.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.62555 | kr.6,625.55 |
| 2.000 | kr.6.35195 | kr.12,703.90 |
| 3.000 | kr.6.19724 | kr.18,591.72 |
| 5.000 | kr.6.00783 | kr.30,039.15 |
| 7.000 | kr.5.88630 | kr.41,204.10 |
| 10.000 | kr.5.76027 | kr.57,602.70 |
| Unit Price without VAT: | kr.10.08000 |
|---|---|
| Unit Price with VAT: | kr.12.60000 |

