ASE-18.432MHZ-L-C-T is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.4.73701
Datasheet

Parametric Equivalent


Shenzhen SCTF Electronics
In Stock: 71.980
Unit Price: kr.8.53200
Datasheet
18.432 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18.432 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Abracon: Who We Are Today

ASE-18.432MHZ-L-C-T

DigiKey Part Number
535-ASE-18.432MHZ-L-C-TTR-ND - Tape & Reel (TR)
535-ASE-18.432MHZ-L-C-TCT-ND - Cut Tape (CT)
535-ASE-18.432MHZ-L-C-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASE-18.432MHZ-L-C-T
Description
XTAL OSC XO 18.4320MHZ CMOS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18.432 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASE-18.432MHZ-L-C-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
7mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.32000kr.6.32
10kr.5.49800kr.54.98
25kr.5.20000kr.130.00
50kr.4.98520kr.249.26
100kr.4.77920kr.477.92
250kr.4.51980kr.1,129.95
500kr.4.33274kr.2,166.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.15363kr.4,153.63
2.000kr.3.59175kr.7,183.50
3.000kr.3.49656kr.10,489.68
5.000kr.3.40001kr.17,000.05
7.000kr.3.39106kr.23,737.42
10.000kr.3.38226kr.33,822.60
Manufacturers Standard Package
Unit Price without VAT:kr.6.32000
Unit Price with VAT:kr.7.90000