
SX3M18.432B20F30TNN | |
|---|---|
DigiKey Part Number | 5852-SX3M18.432B20F30TNNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX3M18.432B20F30TNN |
Description | XTAL OSC XO 18.4320MHz CMOS SMD |
Customer Reference | |
Detailed Description | 18.432 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 10mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
| Tape & Reel (TR): | 12000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.8.55900 | kr.85.59 |
| 100 | kr.2.40920 | kr.240.92 |
| 500 | kr.1.77520 | kr.887.60 |
| 1.000 | kr.1.64840 | kr.1,648.40 |
| 3.000 | kr.1.52160 | kr.4,564.80 |
| Unit Price without VAT: | kr.8.55900 |
|---|---|
| Unit Price with VAT: | kr.10.69875 |

