ASDMB-48.000MHZ-XY-T is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Abracon LLC
In Stock: 1.063
Unit Price: kr.17.75000
Datasheet

Similar


Abracon LLC
In Stock: 69
Unit Price: kr.25.36000
Datasheet

Similar


Abracon LLC
In Stock: 61
Unit Price: kr.16.10000
Datasheet
48 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Abracon: Who We Are Today

ASDMB-48.000MHZ-XY-T

DigiKey Part Number
535-11144-2-ND - Tape & Reel (TR)
535-11144-1-ND - Cut Tape (CT)
535-11144-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASDMB-48.000MHZ-XY-T
Description
MEMS OSC XO 48.0000MHZ LVCMOS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
48 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASDMB-48.000MHZ-XY-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V ~ 3.3V
Mfr
Frequency Stability
±10ppm
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
16mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (2.5x2)
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.035" (0.90mm)
Output
LVCMOS
Current - Supply (Disable) (Max)
15µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ASDMB-48.000MHZ-LC-TAbracon LLC1.063535-11737-1-NDkr.17.75000Similar
ASDMB-48.000MHZ-LY-TAbracon LLC69535-11198-1-NDkr.25.36000Similar
ASDTDV-48.000MHZ-XY-TAbracon LLC61535-ASDTDV-48.000MHZ-XY-TCT-NDkr.16.10000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.25.36000kr.25.36
10kr.22.05100kr.220.51
25kr.20.85080kr.521.27
50kr.19.98880kr.999.44
100kr.19.16200kr.1,916.20
250kr.18.12276kr.4,530.69
500kr.17.65436kr.8,827.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.16.65848kr.16,658.48
2.000kr.15.97224kr.31,944.48
3.000kr.15.58442kr.46,753.26
Manufacturers Standard Package
Unit Price without VAT:kr.25.36000
Unit Price with VAT:kr.31.70000