


ASDMB-48.000MHZ-LY-T | |
|---|---|
DigiKey Part Number | 535-11198-2-ND - Tape & Reel (TR) 535-11198-1-ND - Cut Tape (CT) 535-11198-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASDMB-48.000MHZ-LY-T |
Description | MEMS OSC XO 48.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASDMB-48.000MHZ-LY-T Models |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±10ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 16mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output LVCMOS | Current - Supply (Disable) (Max) 15µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASDMB-48.000MHZ-LC-T | Abracon LLC | 1.063 | 535-11737-1-ND | kr.17.75000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.36000 | kr.25.36 |
| 10 | kr.22.05100 | kr.220.51 |
| 25 | kr.20.85080 | kr.521.27 |
| 50 | kr.19.98880 | kr.999.44 |
| 100 | kr.19.16200 | kr.1,916.20 |
| 250 | kr.18.12276 | kr.4,530.69 |
| 500 | kr.17.65436 | kr.8,827.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.16.65848 | kr.16,658.48 |
| 2.000 | kr.15.97224 | kr.31,944.48 |
| 3.000 | kr.15.58442 | kr.46,753.26 |
| Unit Price without VAT: | kr.25.36000 |
|---|---|
| Unit Price with VAT: | kr.31.70000 |


